| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0017 |
| Color: | Red |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | NiAc |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.32 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0191640017 SAA-9261 |
| SKU: | MOL19164-0017 |
19164-0017
Specifications
Detailed Description
Enhance your electrical connections with our Perma-Seal Female Quick Disconnect Receptacle, designed for 18-22 AWG wires. Featuring a durable construction of nylon and brass with tin plating, this red receptacle ensures reliable performance in various applications. The 6.35 x 0.81mm tab size accommodates secure connections, while its straight orientation and full insulation provide ease of use and safety. With a voltage rating of 600 V and an operating temperature range of -55 to 125 °C, this connector guarantees efficient and stable operation. RoHS compliant, it meets industry standards for environmental responsibility. Upgrade your connectivity with this high-quality component, suitable for a range of crimp terminal applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0003 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0015 | Perma-Seal Male Quick Disconnect Tab for 22-18 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19164-0026 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0032 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Carton | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0067 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19164-0068 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19164-0076 | Perma-Seal Female Quick Disconnect Receptacle for 12-10 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton | ![]() |
| Molex 19164-0086 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511248 - Manufacturing Process Change. molex is realigning (shorten) the heat shrink tubing in order to provide a clear crimp area over the insulated conductor barrel. this will impact perma-seal coupler quick connects red 22/18 awg & yellow 12-10 awg. there is no impact in overall length fit form or function. | Download | |||
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


