| Attribute | Value |
|---|---|
| Manufacturer: | Abbatron | H.H. Smith |
| Manufacturer Part Number: | Abbatron | H.H. Smith 1410-10 |
| SKU: | HHS1410-10 |
1410-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbatron | H.H. Smith MS3471L10-6S | MS3471 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Cable Connecting, Bayonet Coupling, 26482 Series II | ![]() |
| Abbatron | H.H. Smith 1-104480-5 | SHORT POINT RCP CONT LP | ![]() |
| Abbatron | H.H. Smith 1-320551-4 | TERMINAL,PIDG R IR 18 8 | ![]() |
| Abbatron | H.H. Smith 206838-1 | 23-24 RECEPT | ![]() |
| Abbatron | H.H. Smith 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| Abbatron | H.H. Smith 19099-0009 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Red | ![]() |
| Abbatron | H.H. Smith 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Abbatron | H.H. Smith 19099-0014 | InsulKrimp Snap Spade for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
| Abbatron | H.H. Smith 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Abbatron | H.H. Smith 39-01-2086 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Abbatron | H.H. Smith 50-57-9420 | SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black | ![]() |
| Abbatron | H.H. Smith SE25P-MR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 1000 ft. per reel. | ![]() |
| Abbatron | H.H. Smith SE50P-DR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |


