| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19099-0014 |
| Color: | Red |
| Series: | 19099 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190990014 AA-2714-08XT |
| SKU: | MOL19099-0014 |
19099-0014
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Snap Spade, designed for 18-22 AWG wires. With a durable PVC insulation and a secure tin-plated contact area, it ensures reliable performance. The red color and Mylar Tape Carrier make identification and installation a breeze. Certified for quality and safety, it meets RoHS standards. Perfect for stud size 8 (M4), this closed-barrel spade terminal is ideal for various applications. Upgrade your wiring setup with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 14-56-7247 | 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 24 Circuits | ![]() |
| Molex 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 4.75 x 0.81mm, Pink | ![]() |
| Molex 19007-0067 | InsulKrimp Female Fully Insulated Quick Disconnect Flag for 22-18 AWG Wire, Tab 4.75 x 0.51mm, 94 V-0 Material, Carton | ![]() |
| Molex 19099-0009 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Red, Carton | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0016 | InsulKrimp Snap Spade for 22-18 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier, Red | ![]() |
| Molex 19215-0034 | VersaKrimp Butt Splice for 8 AWG Wire | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9420 | SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


