| Attribute | Value |
|---|---|
| Manufacturer: | Abbatron | H.H. Smith |
| Manufacturer Part Number: | Abbatron | H.H. Smith 1835 |
| SKU: | HHS1835 |
1835
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbatron | H.H. Smith FHS440X1/4-PH-SS-100 | Flat Head Machine Screw | ![]() |
| Abbatron | H.H. Smith FHS632X1-1/4-PH-SS | Flat Head Machine Screw | ![]() |
| Abbatron | H.H. Smith FHS632X5/16-PH-SS-BO-100 | Flat Head Machine Screw | ![]() |
| Abbatron | H.H. Smith FHSM4X6-PH-SS | Flat Head Machine Screw | ![]() |
| Abbatron | H.H. Smith KEP632-STL-ZI | Kep Nut | ![]() |
| Abbatron | H.H. Smith ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Abbatron | H.H. Smith PLT1.5I-MP | Pan-Ty® locking tie in a box, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| Abbatron | H.H. Smith PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| | Abbatron | H.H. Smith PHS440X1/4-PH-SS | Pan Head Machine Screw | ![]() |
| | Abbatron | H.H. Smith PHS632X3/8-PH-SS | Pan Head Machine Screw | ![]() |