| Attribute | Value |
|---|---|
| Manufacturer: | Abbatron | H.H. Smith |
| Manufacturer Part Number: | Abbatron | H.H. Smith 455-102 |
| SKU: | HHS455-102 |
455-102
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbatron | H.H. Smith 172158-1 | 3 CIR UNIV M-N-L CAP | ![]() |
| Abbatron | H.H. Smith 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| Abbatron | H.H. Smith 2-520264-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Abbatron | H.H. Smith 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| Abbatron | H.H. Smith 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| Abbatron | H.H. Smith 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Abbatron | H.H. Smith 66400-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| Abbatron | H.H. Smith 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| Abbatron | H.H. Smith 66566-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| Abbatron | H.H. Smith 770988-3 | MINI UMNL SOK 22-18AWG AU LP | ![]() |
| Abbatron | H.H. Smith 16-02-0097 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Abbatron | H.H. Smith 39-29-6028 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Abbatron | H.H. Smith S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Abbatron | H.H. Smith 231-633 | ROHS | ![]() |


