| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose 3540-16P-CV(50) |
| SKU: | HIR3540-16P-CV(50) |
3540-16P-CV(50)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 63391-1 | TAB .093 RECEPTACLE 22-18 AWG PTPBR | ![]() |
| Hirose 108-0902-001 | BANANA JACK RED | ![]() |
| Hirose 108-0903-001 | BANANA JACK BLACK | ![]() |
| Hirose 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43030-0006 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Hirose 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Hirose 43645-1200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Hirose 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/26/2025 | PCN2025-14 - End of Life. Due to scarce demand and aging of the production facilities. LTB 10/31/27 LTS 10/31/28 | Download | |||


