| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose A3B-10D-2C |
| Series: | A3 |
| Overall Height: | 7 |
| Overall Length: | 10 |
| SKU: | HIRA3B-10D-2C |
A3B-10D-2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose MS27499E10B35S | MS27499 - Connectors Receptacle Electrical Box Mounting Flange Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| Hirose 1-745496-8 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| Hirose 212618-1 | CONTACT PIN ASSY. | ![]() |
| Hirose 3-747579-6 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Hirose 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| Hirose 3302/20 100 | 3302/20 100, 20/CAB/RC/CC/28AWG/STR/.050 /1 | ![]() |
| Hirose 08-55-0110 | KK 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Reel | ![]() |
| Hirose 105307-2203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Natural, Glow-Wire Capable | ![]() |
| Hirose 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Hirose 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Hirose 105325-2003 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 3 Circuits, Natural | ![]() |
| Hirose 19324-0008 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


