212618-1

Heilind Number:AMP212618-1
Manufacturer:TE Connectivity
Manufacturer Number:212618-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CONTACT PIN ASSY.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 212618-1
Series:AMP Type II
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:13 A
Number of Positions:1
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -55 - 302 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:14 AWG, 2 - 2.15 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Test Current:13 A
For Multiple Crimp:No
Contact Retention Type in Housing:Crimp Snap-In
Crimp Area Plating Finish:Gold
Crimp Area Plating Thickness:30 µin, .76 µm
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:212618-1
SKU:AMP212618-1

Detailed Description

Enhance your connectivity with our Contact Pin Assembly, a vital component in the AMP Type II series. Crafted with precision, this brass contact pin ensures reliable performance in signal applications. With a crimp termination method, it guarantees secure attachment to 14 AWG discrete wires. The gold-plated mating area offers optimal conductivity, while the nickel underplating adds durability. Operating flawlessly in a wide temperature range, from -55 to 105 °C (-55 to 302 °F), it meets industrial standards with its ECCN: EAR99 compliance. Each package contains 1000 pieces, perfect for stocking up on this essential connector element. Trust in its quality for your wire-to-wire connections.