| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A-36-6SW(958) |
| Color: | Black |
| Pitch: | 2 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.5 mm |
| Mating Length: | 2.6 mm |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | A3 |
| SKU: | HIRA3C-6P-2DSA(30) |
97-3100A-36-6SW(958)
| Heilind Number: | HIRA3C-6P-2DSA(30) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A-36-6SW(958) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 97-3100A-36-6SW(958) PCB Pin Header, a high-quality connector essential for electronic assembly. Designed for durability and performance, this connector features a black nylon housing with through-hole mounting and solder termination for secure attachment. With 6 gold-plated brass contacts arranged in 2 rows, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, it meets various environmental demands. The 2mm pitch and straight mount angle offer easy integration onto PCBs. Certified with UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a current rating of 1A and voltage rating of 200VAC, it supports various applications. Overall, the 97-3100A-36-6SW(958) is a top choice for connectors in the hi-rel sector, providing exceptional quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 2-644861-2 | 02P MTA100 SHRD HDR,W/O PEG SN | ![]() |
| Amphenol Industrial Operations 2-644861-3 | 03P MTA100 SHRD HDR,W/O PEG SN | ![]() |
| Amphenol Industrial Operations 2311768-1 | AMPL REC, HD22, R/A, 26P, THREADED | ![]() |
| Amphenol Industrial Operations 5-146256-7 | 14 MODII HDR DRST B/A .100CL L | ![]() |
| Amphenol Industrial Operations 5747877-3 | FEMALE SCREWLOCK ZINC CLEAR | ![]() |
| Amphenol Industrial Operations 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Amphenol Industrial Operations 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Amphenol Industrial Operations 70543-0038 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Amphenol Industrial Operations 87831-1421 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.76 | ![]() |
| Amphenol Industrial Operations 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |


