| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose BM23PF0.8-30DS-0.35V(51) |
| Series: | BM23PF |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.35 mm |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Contact Orientation: | Dual |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Voltage Rating: | 30 V |
| Mated Stacking Height: | 0.8 mm |
| SKU: | HIRBM23PF0.8-30DS-0.35V(5 |
BM23PF0.8-30DS-0.35V(51)
| Heilind Number: | HIRBM23PF0.8-30DS-0.35V(5 |
| Manufacturer: | Hirose |
| Manufacturer Number: | BM23PF0.8-30DS-0.35V(51) |
| ECAD Model: |
Specifications
Detailed Description
The BM23PF0.8-30DS-0.35V(51) FFC & FPC Connectors offer reliable and high-performance connectivity in a compact form factor. Designed for surface mount installation, these connectors feature 30 contacts arranged in a dual-row configuration. With a pitch of 0.35mm and a mated stacking height of 0.8mm, they enable efficient signal transmission in tight spaces. The housing material, Liquid Crystal Polymer, ensures durability and stability in extreme operating conditions, with a wide temperature range of -55°C to 85°C. Gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, while the UL 94V-0 flammability rating guarantees safety. Rated for 5A at 30V, these connectors are suitable for a variety of industrial and electronic applications. RoHS compliant for environmental responsibility. Upgrade your connectivity with the BM23PF0.8-30DS-0.35V(51).
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 97-3101A-12S-3SY(958) | 480-0472-0-95 REEL | ![]() |


