| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose BM23PF0.8-30DS-0.35V(895) |
| Pitch: | 0.35 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Contact Orientation: | Dual |
| Flammability Rating: | UL 94V-0 |
| Mated Stacking Height: | 0.8 mm |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BM23PF |
| SKU: | HIRBM23PF0.8-30DS-0.35V(8 |
BM23PF0.8-30DS-0.35V(895)
| Heilind Number: | HIRBM23PF0.8-30DS-0.35V(8 |
| Manufacturer: | Hirose |
| Manufacturer Number: | BM23PF0.8-30DS-0.35V(895) |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU BM23PF0.8-30DS-0.35V(895)), a high-performance FFC/FPC connector designed for demanding applications. This female connector, part of the BM23PF series, features a durable Liquid Crystal Polymer housing and gold-plated copper alloy contacts, ensuring reliable signal transmission. With 30 contacts arranged in 2 rows on a 0.35mm pitch, it offers high-density connectivity in a compact form factor. Operating in temperatures ranging from -55°C to 85°C, it is suitable for use in harsh environments. Its surface mount design, straight mount angle, and black housing color make it easy to integrate into your system. With a current rating of 5A and voltage rating of 30V, it meets the requirements of various industrial applications. RoHS compliant and UL 94V-0 rated for safety, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 97-3101A12S-3SY | 480-0472-0-51 REEL | ![]() |


