| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-10DP-2DS(52) |
| Series: | DF11 |
| SKU: | HIRDF11-10DP-2DS(52) |
DF11-10DP-2DS(52)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 44 | EYELET | ![]() |
| Hirose 48 | EYELET | ![]() |
| Hirose 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Hirose 22-11-2162 | KK 254 Solid Header, Vertical, with Friction Lock, 16 Circuits, Gold (Au) Plating | ![]() |
| Hirose 39-30-2032 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Hirose 39-30-3045 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Hirose 43650-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Hirose 501568-1007 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, Inner Positive Lock, 10 Circuits, Natural | ![]() |
| Hirose 90121-0765 | 2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 5 Circuits, 0.38µm Gold (Au) Selective Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2026 | PC-0060293 - Additional Production Site. Production site (2 added) 1. Supplier A 2. Hirose Electric Co., Ltd. Koriyama Factory | Download | |||
| 02/28/2026 | PC-0060766 - COO Addition. After change Production site (3 added) 1. Supplier A 2. Hirose Electric Co., Ltd. Koriyama Factory 3. Hirose Electric Co., Ltd. Indonesia Factory | Download | |||
| 12/31/2025 | PC-0060293-PC-0060766 - Additional Production Locations. Production site (③ added) 1.Supplier A 2. Hirose Electric Co., Ltd. Koriyama Factory 3. Hirose Electric Co., Ltd. Indonesia Factory | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


