| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-12DEP-2C |
| Series: | DF11 |
| Overall Height: | 13 |
| Overall Length: | 19 |
| SKU: | HIRDF11-12DEP-2C |
DF11-12DEP-2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| Hirose 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| Hirose 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| Hirose 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| Hirose 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| Hirose 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| Hirose 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| Hirose 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
| Hirose 083-8SP-RFX | UHF Straight Crimp Plug RG-8 RG-213 RG-225 Non-Constant Impedance | ![]() |
| Hirose 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| Hirose 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Hirose 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 44441-2006 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 6 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


