| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-22SCA |
| Series: | DF11 |
| SKU: | HIRDF11-22SCA |
DF11-22SCA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Hirose 205089-1 | HD 20 PIN CONTACT | ![]() |
| Hirose 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Hirose 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Hirose 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| Hirose 09140013131 | Han® 100 A Single module, female, 1 contacts, 100 A, 830 V | ![]() |
| Hirose 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Hirose 19054-0110 | RING INSULKRIMP (B-237-08X) | ![]() |
| Hirose 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


