| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-22SCFA |
| Series: | DF11 |
| SKU: | HIRDF11-22SCFA |
DF11-22SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose PT06SE-12-10S | AI-Crimp Plug Connector 26482-1 | ![]() |
| Hirose 1-967628-6 | FLACHSTE-GEH2,8 15P | ![]() |
| Hirose 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| Hirose 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| Hirose 34124 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| Hirose 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| Hirose 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| Hirose 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| Hirose 262100 | RF Connector MMCX Straight Crimp Plug RG-178 RG-196 50 Ohm | ![]() |
| Hirose 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box | ![]() |
| Hirose 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Hirose PV22-10R-MYY | Pan-Term® PV22-10R-MYY Loose Piece Ring Terminal | ![]() |


