97-3101A24-7P-689

Heilind Number:AMIPT06SE-12-10S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A24-7P-689
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A24-7P-689
Series:PT Series
Part Aliases:71-331612-10S
SKU:AMIPT06SE-12-10S

Detailed Description

Introducing the AI-Crimp Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. Crafted with precision, this connector features a shell size 12, constructed from durable aluminum with an olive drab cadmium finish. The contact type is a socket made of copper alloy and plated with gold, ensuring optimal conductivity. With an IP67 rating, it offers reliable protection against dust and water ingress, making it suitable for harsh environments. The insert arrangement 12-10 accommodates wire sizes ranging from 24 AWG to 20 AWG, with a voltage rating of 600 VAC. Its bayonet locking mechanism guarantees secure mating, while its high reliability construction is ideal for demanding applications. Trust in the PT06SE1210S for superior performance in circular MIL Spec connectors.