| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-4DEP-2C |
| Series: | DF11 |
| Overall Height: | 13 |
| Overall Length: | 11_1 |
| SKU: | HIRDF11-4DEP-2C |
DF11-4DEP-2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose MS3470L14-4S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Hirose AWM-6P | 6 PIN RECEPTACLE WEDGE | ![]() |
| Hirose 1-111196-8 | 20 RCPT SYSTEM 50, LEAD FREE | ![]() |
| Hirose 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| Hirose 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |
| Hirose 3625/12 30M | 3625/12 30M, 12/CAB/RC/TYP1/1MM/28AWG/STR/3 | ![]() |
| Hirose 19164-0057 | Perma-Seal Butt Splice for 12-10 AWG Wire, Mylar Tape Carrier | ![]() |
| Hirose 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Hirose 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Hirose 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | KQC-23-0003E - Relocation of production location. At our Koriyama Factory (Fukushima Prefecture), we plan to move to a new factory (in Koriyama City) in order to build a system for increasing production of connectors for automobiles and general industrial machinery and to strengthen business continuity planning (BCP) by avoiding disaster risks. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


