| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11C-4DP-2V(57) |
| Series: | DF11 |
| SKU: | HIRDF11C-4DP-2V(57) |
DF11C-4DP-2V(57)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 39-29-9027 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Hirose 39-29-9063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Hirose 39-29-9082 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Hirose 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Hirose 43045-1612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Hirose 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Hirose A-SCREW-1-8 | Black self tapping PLASTITE | ![]() |
| Hirose NC3FAAH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| Hirose NC3MAAH-1 | 3 pole male XLR receptacle, AA Series | ![]() |
| Hirose NRJ4HH | 1/4 mono jack, switched, half threaded nose | ![]() |
| Hirose AL2A | Clamp,Screw Mnt,Alum,1/8 in Hold, Clamp, Screw Mount, Aluminum | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2021 | PC-0005307-II - Modification to the “Content of Change” note. This is a modification to the “Content of Change” note on the original PC-0005307-I, We apologies for the error and for any confusion this may have caused. | Download | |||
| 03/01/2021 | PC-0008306 - Packaging Change. Change from Embossed paper reel+ Plastic bag + silica gel to Embossed plastic reel + Aluminum bag+ silica gel + deaeration | Download | |||


