| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco AL2A |
| Mount Type: | N/A |
| Overall Width: | .375 in |
| Material: | Aluminum Alloy |
| Maximum Bundle Diameter: | .125 in |
| SKU: | RICAL2A |
AL2A
| Heilind Number: | RICAL2A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | AL2A |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clamp. Designed for screw mounting, this Aluminum clamp provides a sturdy hold for cables up to 1/8 inch in diameter. Made of durable Aluminum Alloy, it ensures long-lasting durability. With a slim overall width of .375 inches, it efficiently manages cable organization. Compliant with RoHS standards, it is environmentally friendly. Perfect for various applications, this clamp is a reliable solution for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| Essentra | Richco 350536-6 | UMNL SOK 20-14 .0125AUNI/PHBZ | ![]() |
| Essentra | Richco 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Essentra | Richco 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Essentra | Richco 39-29-9027 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 39-29-9082 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Essentra | Richco 43045-1612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Essentra | Richco 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Essentra | Richco NC3FAAH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| Essentra | Richco NC3MAAH-1 | 3 pole male XLR receptacle, AA Series | ![]() |
| Essentra | Richco NRJ4HH | 1/4 mono jack, switched, half threaded nose | ![]() |
| Essentra | Richco 231-633 | ROHS | ![]() |
| Essentra | Richco 264-301 | 2-CONDUCTOR END TERMINAL BLOCK | ![]() |
| Essentra | Richco 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| Essentra | Richco 264-361 | END PLATE | ![]() |


