| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-2630SCFA |
| Series: | DF13 |
| SKU: | HIRDF13-2630SCFA.P |
DF13-2630SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose MS3470L14-4SW | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Hirose 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| Hirose 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| Hirose 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| Hirose 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| Hirose 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |
| Hirose FGG.1B.307.CLAD42 | Circular Plug, 7 LV Contacts, with Solder termination | ![]() |
| Hirose 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Hirose PN18-4RN-M | Ring Terminal, 22 “ 18 AWG, #4 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |
| Hirose PN18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |
| Hirose PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |


