| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.1B.307.CLAD42 |
| SKU: | LEMFGG.1B.307.CLAD42 |
FGG.1B.307.CLAD42
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-1827864-2 | DYNAMIC 1200D REC HSG 4P X BLACK | ![]() |
| LEMO 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| LEMO 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| LEMO 165172 | PIDG WIRE PIN | ![]() |
| LEMO 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| LEMO 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| LEMO 32953 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| LEMO 5788816-1 | RCPT ASSY,26P,HDP-22,CN | ![]() |
| LEMO 09458450009 | HPP V4 DUST COVER IP67 PASSI VE W/CORD | ![]() |
| LEMO PHG.1B.307.CLLD42 | Circular Receptacle, 7 LV Contacts, with Solder termination | ![]() |
| LEMO 501330-0400 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 4 Circuits | ![]() |
| LEMO 51110-1050 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| LEMO 87568-1693 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 16 Circuits, 0.38 | ![]() |
| LEMO PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


