| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-2S-1.25C |
| Series: | DF13 |
| Overall Height: | 4 |
| Overall Length: | 4.15 |
| SKU: | HIRDF13-2S-1.25C |
DF13-2S-1.25C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 1-173977-2 | CT CONN MT REC ASSY 12P | ![]() |
| Hirose PT06E-20-41PY(424) | 14 MODIV HSG DR MRKD .100 POL | ![]() |
| Hirose PT06E-20-41PY(470) | 16 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 1-87631-6 | 20 MODIV HSG DR MRKD .100 POL | ![]() |
| Hirose 208497-2 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| Hirose 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Hirose 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Hirose 87631-2 | 06 MODIV HSG DR MRKD .100 POL | ![]() |
| Hirose 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 50-29-1900 | KK High Pressure Crimp Terminal 7879, 24-30 AWG, Reel Tin (Sn) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


