| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87631-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 3.14 |
| Overall Length: | .21 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 3.14 mm |
| Stamped: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Number of Detents: | 1 |
| Connector Length: | .21 in, 7.62 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87631-2 |
| SKU: | AMP87631-2 |
87631-2
Specifications
Detailed Description
This AMPMODU IV/V Housing Connector is a reliable component for your electrical connections, offering a secure and efficient solution. With UL E28476 and CSA LR7189 standards met, it ensures high-quality performance. The receptacle connector features six contacts in two rows, with a pitch of 2.54mm. Constructed with durable Nylon - GF housing material and beryllium copper contacts, it guarantees durability and conductivity. Operating at a maximum voltage of 250VAC and 3A, it is suitable for various applications. The connector is designed for crimp termination and offers easy installation with a latch lock type. With a temperature range of -65 to 105°C and UL 94V-0 flammability standard, it ensures safety in operation. RoHS compliant and lead-free solder processes, this connector is environmentally friendly. Perfect for industrial use, it meets the demanding requirements of modern electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-480707-2 | 09P UMNL CAP HSG RED | ![]() |
| TE Connectivity 1-480721-0 | 03P CMNL PLUG HSG W/LOK NATL | ![]() |
| TE Connectivity 1-487769-3 | 015 HOUSING FFC RCPT 100CL SR | ![]() |
| TE Connectivity PT06E-20-41PY(424) | 14 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 1-87631-1 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-87631-6 | 20 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 102241-7 | 09 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 52197-1 | TERMINAL SOLIS R 6-10 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 87631-4 | 08 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
| TE Connectivity 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
| TE Connectivity ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity TAT-125-1/8-0-STK | NB13982001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2025 | PCN-24-226093 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. see attachment for details Before: Housing with step and resin LCP After: Housing without step and resin LCP | Download | |||
| 02/28/2025 | PCN-25-236488 - Spec Change. 1. Please be aware the 108-25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108-25007 and 108-25021 is incorporated into one specification 108-25020. 2. There is a change in contact retention force- Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. | Download | |||
| 03/08/2024 | PCN-24-200873 - Revision Adjustment. Add max. flash permitted on windows of housing as critical dimension. Add note 11 to PD for flash information. | Download | |||
| 08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download | |||
| 04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||


