| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-30DS-1.25C(10) |
| Series: | DF13 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13-30DS-1.25C(10) |
DF13-30DS-1.25C(10)
| Heilind Number: | HIRDF13-30DS-1.25C(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-30DS-1.25C(10) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-30DS-1.25C(10) Board to Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic systems. This Female connector, part of the DF13 series, features a durable Nylon housing and offers 30 contacts arranged in 2 rows with a pitch of 1.25mm. The termination method is Crimp, ensuring secure and reliable connections. Contacts are made of Phosphor Copper with Tin plating, guaranteeing excellent conductivity. With a current rating of 1A and a voltage rating of 150VAC, this connector is suitable for a wide range of applications. It operates efficiently in temperatures ranging from -35°C to 85°C, meeting RoHS compliance standards for environmental responsibility. The mating type is Friction, with a durability of 30 cycles. Perfect for Miniature & Sub-Miniature Modular Connectors, the DF13-30DS-1.25C(10) is a top choice for professional PCB assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 173852-1 | 070 MULTILOCK PLUG 14P | ![]() |
| Hirose 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Hirose 3-644662-6 | 06P MTA156 CONN ASSY 22AWG LF | ![]() |
| Hirose 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Hirose 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| Hirose 647402-2 | 02P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| Hirose 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| Hirose 165X10829X | D-SUB-Hoods, 15-pos., Metal, Variable Cable Entry, Without Jack screw | ![]() |
| Hirose 10-01-3056 | 5.08mm Pitch SPOX Crimp Terminal Housing, 5 Circuits, Natural | ![]() |
| Hirose 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||


