| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173852-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, .303 in, 3 mm, 7.7 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 14 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .85 in |
| Cable Exit Angle: | 180° |
| Height: | 1.026 in, 26.05 mm |
| Width: | 1.39 in, 35.3 mm |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 173852-1 |
| SKU: | AMP173852-1 |
173852-1
| Heilind Number: | AMP173852-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 173852-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for housing female terminals with precision. Featuring two rows and a pitch of 3.5mm, it offers reliable performance for signal transmission in your vehicle. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it ensures safety and durability. Operating in a wide temperature range from -30°C to 105°C, it's suitable for various environmental conditions. The integrated polarization and terminal position assurance guarantee secure connections, while the natural PBT body with a 180° cable exit angle ensures easy installation. RoHS compliant and serviceable, it's a must-have for automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-647402-2 | 12P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1-647402-5 | 15P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1-967623-6 | JUN-POW-TIM GEH 15P | ![]() |
| TE Connectivity 1-967644-1 | 2 pos MQS rec sealed | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 927775-3 | JUNIOR POWER TIMER | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2025 | P-25-028415 - Cancel PCN P-24-026904. which was intended to add a resin raw material supplier. | Download | |||
| 05/20/2025 | P-25-027915 - Duplication tools in China. Existing tooling Japan/Korea still supply this to former customers, we will just switch to localization parts to HMs in China, It will have no affect to Japan/Korea existing status. | Download | |||
| 07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download | |||


