| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13E-20DP-1.25V(65) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13E-20DP-1.25V(65) |
DF13E-20DP-1.25V(65)
| Heilind Number: | HIRDF13E-20DP-1.25V(65) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13E-20DP-1.25V(65) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13E-20DP-1.25V(65) connector from our DF13 series, designed for reliable board-to-board PCB connections. This male connector features a durable nylon housing with 20 gold-plated brass contacts arranged in two rows, ensuring secure and efficient signal transmission. With a surface mount design and solder termination method, installation is straightforward. Operating flawlessly in temperatures ranging from -35°C to 85°C, it's perfect for a wide range of applications. The 1.25mm pitch and straight mount angle offer versatility in PCB layouts. Rated for 1A at 150VAC, this connector guarantees optimal performance. Rest assured, it's RoHS compliant for environmental responsibility. Upgrade your connectivity with the DF13E-20DP-1.25V(65) connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 5747150-7 | 09 RCPT SP/FMS INSRT | ![]() |
| Hirose 103 | 20MM COIN CELL BATT HOLDR HOLDS ONE CELL | ![]() |
| Hirose 5016 | SM TEST POINT - COMPACT | ![]() |
| Hirose 15-91-2060 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating, without PCB Locator Pegs | ![]() |
| Hirose 22-05-7035 | 2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 3 Circuits | ![]() |
| Hirose 22-05-7045 | 2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 4 Circuits | ![]() |
| Hirose 53398-0771 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 7 Circuits | ![]() |


