| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13EA-40DP-1.25V(52) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 40 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13EA-40DP-1.25V(52) |
DF13EA-40DP-1.25V(52)
| Heilind Number: | HIRDF13EA-40DP-1.25V(52) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13EA-40DP-1.25V(52) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13EA-40DP-1.25V(52) connector, a high-performance solution for your board-to-board PCB connection needs. This male connector, part of the DF13 series, features a durable nylon housing and 40 gold-plated brass contacts, ensuring reliable conductivity. With a pitch of 1.25mm and surface mount termination, it offers easy installation on your PCB. Operating efficiently in temperatures ranging from -35°C to 85°C and with a voltage rating of 150VAC, this connector is suitable for a wide range of applications. Its straight mount angle and friction mating type make it versatile for various setups. With RoHS compliance and a current rating of 1A, you can trust in its quality and performance. Upgrade your connectivity with the DF13EA-40DP-1.25V(52) connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 5016 | SM TEST POINT - COMPACT | ![]() |
| Hirose 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |


