| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-20S-1.25C(10) |
| Series: | DF14 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Copper |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF14-20S-1.25C(10) |
DF14-20S-1.25C(10)
| Heilind Number: | HIRDF14-20S-1.25C(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF14-20S-1.25C(10) |
| ECAD Model: |
Specifications
Detailed Description
The DF14-20S-1.25C(10) is a high-performance female PCB connector designed for surface mount applications. Part of the DF14 series, it boasts 20 contacts arranged in a single row with a pitch of 1.25mm, ensuring precise and reliable connections. Constructed with durable nylon housing and featuring crimp termination, this connector guarantees secure attachment. With a current rating of 1A and a voltage rating of 150VAC, it is suitable for a wide range of electronic devices. Operating between -35°C to 85°C, it offers reliable performance in various environments. Its RoHS compliance underscores its commitment to environmental responsibility. Perfect for board-to-board connections, this connector is a vital component for any electronic assembly project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Hirose 1658620-1 | 10 NOVO MIL 15DP, LEAD FREE | ![]() |
| Hirose 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| Hirose 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Hirose 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| Hirose 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Hirose 16-02-1109 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Hirose 39-00-0186 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG | ![]() |
| Hirose 43030-0011 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Hirose 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Hirose LCA10-14-L | One-hole, standard barrel with window lug, #10 AWG wire, 1/4 stud hole. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | KQC-23-0003E - Relocation of production location. At our Koriyama Factory (Fukushima Prefecture), we plan to move to a new factory (in Koriyama City) in order to build a system for increasing production of connectors for automobiles and general industrial machinery and to strengthen business continuity planning (BCP) by avoiding disaster risks. | Download | |||
| 12/11/2023 | PC-0034881 - Mold Modification. The lance mold parts are divided to improve the appearance quality and extend the maintenance cycle due to gas accumulation during molding. | Download | |||
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||


