| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14A-3P-1.25H(52) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14A-3P-1.25H(52) |
DF14A-3P-1.25H(52)
| Heilind Number: | HIRDF14A-3P-1.25H(52) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF14A-3P-1.25H(52) |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU DF14A-3P-1.25H(52), a male connector from the DF14 series designed for high-performance connectivity in electronic systems. Its rugged nylon housing ensures durability, while three gold-plated brass contacts guarantee reliable signal transmission. With a surface mount configuration and right-angle mount angle, it offers seamless integration onto PCBs. Operating efficiently in temperatures ranging from -35°C to 85°C, this connector is suitable for various environments. Boasting a pitch of 1.25mm and a voltage rating of 150VAC, it meets the demands of modern electronics. Featuring RoHS compliance and offering 50 mating cycles, it aligns with industry standards for sustainability and longevity. Perfect for board-to-board connections, the DF14A3P125H52 is a miniature powerhouse in the realm of modular connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-2199298-6 | 20P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Hirose 31164 | TERMINAL,BUDG R 16-14 1/4 | ![]() |
| Hirose 454276-1 | FLOATING SHEAR | ![]() |
| Hirose 770101-1 | 12P .093 COMM P&S PLUG | ![]() |
| Hirose 86730-001LF | 2MM MTK LOW PRO JUMPER | ![]() |
| Hirose 19418-0030 | MX150L 16 Circuit Receptacle for 16-14 AWG Wire, with CPA, Black | ![]() |
| Hirose 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Hirose 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Hirose 22-28-4021 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm | ![]() |
| Hirose 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| Hirose 2202-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |


