| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF1B-2428SC |
| Series: | DF1B |
| SKU: | HIRDF1B-2428SC |
DF1B-2428SC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| Hirose 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 2-87631-5 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| Hirose 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Hirose 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Hirose 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Hirose 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Hirose 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Hirose 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |


