| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF20A-20DS-1C |
| Series: | DF20 |
| Overall Height: | 4.1 mm1 |
| Overall Length: | 12.2 mm1 |
| SKU: | HIRDF20A-20DS-1C |
DF20A-20DS-1C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Hirose 321201 | TERMINAL,SOLIS FLAG R 2 1/4 | ![]() |
| Hirose 34805 | TERMINAL,PIDG R 16-14HD 10 | ![]() |
| Hirose 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| Hirose 65239-004LF | DUBOX | ![]() |
| Hirose 76357-301LF | DX CTW SGP DP LP | ![]() |
| Hirose 173107-0064 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-Plated Shell, 13 Circuits Max, 10 Signal Contacts Loaded, Green Insulator | ![]() |
| Hirose 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Hirose 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Hirose 70107-0037 | SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 3 Circuits, Black | ![]() |
| Hirose PV14-8RX-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||


