| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22-2S-7.92C(28) |
| Series: | DF22 |
| Overall Height: | 11.55 mm |
| Overall Length: | 15.5 mm |
| SKU: | HIRDF22-2S-7.92C(28) |
DF22-2S-7.92C(28)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose AT04-12PA-BL08 | 12 POS RCPT FLG MT, BLK KEY A,ENHNCD KEY | ![]() |
| Hirose 3-641535-2 | 02P MTA100 CONN ASSY LF | ![]() |
| Hirose 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
| Hirose 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Hirose 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 501189-4010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 40 Circuits | ![]() |
| Hirose 560123-0700 | NEW 2.0 PITCH W/B CONN REC 7WA DURACLIK ISL | ![]() |
| Hirose 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |


