| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22A-1012SCFA |
| Series: | DF22 |
| SKU: | HIRDF22A-1012SCFA |
DF22A-1012SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose AC3FAV-AU-PRE | PLASTIC PANEL MOUNT PCB 3 SKT | ![]() |
| Hirose 280756-4 | FF 375 REC 3-6MM2 TPPB | ![]() |
| Hirose 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| Hirose 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| Hirose 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| Hirose 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Hirose 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Hirose 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| Hirose 560125-1200 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 12 Circuits, Gray | ![]() |
| Hirose 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |


