| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF3-2428SCF |
| Series: | DF3 |
| SKU: | HIRDF3-2428SCF |
DF3-2428SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 212618-1 | CONTACT PIN ASSY. | ![]() |
| Hirose 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| Hirose 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| Hirose 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| Hirose 640551-2 | 02P MTA156 COVER | ![]() |
| Hirose 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| Hirose 745230-7 | 20 DF SOCKET CONT L.P. | ![]() |
| Hirose 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Hirose 19074-0017 | Krimptite Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4) | ![]() |
| Hirose 19193-0106 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Hirose 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Hirose 51382-0400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 4 Circuits, White | ![]() |


