| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF3-EP2428PCA |
| Series: | DF3 |
| SKU: | HIRDF3-EP2428PCA |
DF3-EP2428PCA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose D38999/20WA98PB | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Hirose 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Hirose 640715-1 | 06P UMNL STR/REL | ![]() |
| Hirose 641945-1 | 03P UMNL STR/REL | ![]() |
| Hirose 15-000613 | IP67 D-SUB Solid Body, 9-pos., Socket, Solder cup | ![]() |
| Hirose 17-10001 | IP67 RJ45, Cable connector , Plug, RJ45 Cat. 5e | ![]() |
| Hirose GMA.1B.054.DG | Bend Relief for all Size 1 Connectors - GRAY TPU | ![]() |
| Hirose 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Hirose 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Hirose 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Hirose UPL220-026 | BNC Plug, 75 Ohm, Full Crimp, Straight, For AT&T 735 Cable | ![]() |


