| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GMA.1B.054.DG |
| SKU: | LEMGMA.1B.054.DG |
GMA.1B.054.DG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| LEMO 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| LEMO 61793-1 | Cut Strip - RING 18-14 AWG TPST | ![]() |
| LEMO 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| LEMO DB13W3PA00LF | DSUB POWER STB 13W3 PIN | ![]() |
| LEMO 15-06-0180 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 18 Circuits | ![]() |
| LEMO 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| LEMO 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| LEMO 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| LEMO 44476-1111 | MINIFIT HCS F TERM CRP TIN CH 18-20 | ![]() |
| LEMO 87568-1493 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.38 | ![]() |
| LEMO MI8 | Male insert for cable and chassis connectors | ![]() |
| LEMO NC4MD-L-1 | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |


