| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40B-10DS-0.4V(51) |
| Series: | DF40 |
| Overall Width: | 3.38 mm |
| Overall Length: | 4.6 mm |
| SKU: | HIRDF40B-10DS-0.4V(51) |
DF40B-10DS-0.4V(51)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 2102092-2 | Fortis Zd 2Pr 10Col Vert End Mod Assy | ![]() |
| Hirose 282851-5 | TERMI-BLOK PCB MOUNT 180 5P.5 | ![]() |
| Hirose 5-104652-2 | 20 50/50 GRID DRST SFMNT RCPT | ![]() |
| Hirose 161A18009X | D-SUB contact, Plug, Crimp, 3 A | ![]() |


