| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40C-100DS-0.4V(51) |
| Series: | DF40 |
| Overall Width: | 3.38 |
| Overall Length: | 22.6 |
| SKU: | HIRDF40C-100DS-0.4V(51) |
DF40C-100DS-0.4V(51)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1217080-1 | FASTON 205/250 PCB MOUNTED TPBR | ![]() |
| Hirose 5102159-8 | A/L UNIV HDR 34P RA | ![]() |
| Hirose DF40C-100DS-0.4V(51) | CUT TAPE - 684-4033-4-51 | ![]() |
| Hirose 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Hirose 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Hirose 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Hirose 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Hirose 22-03-5065 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 6 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 26-48-1026 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |


