| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40C-90DP-0.4V(51) |
| Series: | DF40 |
| Overall Width: | 2.97 mm |
| Overall Length: | 19.52 mm |
| SKU: | HIRDF40C-90DP-0.4V(51) |
DF40C-90DP-0.4V(51)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose DF13A-15P-1.25H(76) | 536-0314-0-76 EACH | ![]() |


