| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF60A-2S-10.16C |
| Series: | DF60 |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 10.16 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 12 - 8 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | HIRDF60A-2S-10.16C |
DF60A-2S-10.16C
| Heilind Number: | HIRDF60A-2S-10.16C |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF60A-2S-10.16C |
| ECAD Model: |
Specifications
Detailed Description
The DF60A-2S-10.16C connector, part of the DF60 series, is a high-performance female connector designed for PCB mounting. Constructed with durable Polybutylene Terephthalate housing in sleek black, it ensures reliable performance in a wide temperature range from -55°C to 105°C. Featuring 2 contacts in a single row with a pitch of 10.16mm, it offers secure crimp termination. With a voltage rating of 1000V, it meets stringent safety standards, including UL 94V-0 flammability rating and RoHS compliance. The straight mount angle and latch mating type make installation easy and secure. Suitable for 12-8 AWG wire sizes, it guarantees low contact resistance of 2mΩ and high insulation resistance of 1000mΩ. With a mating cycle of 30, it ensures long-lasting reliability in diverse applications. Perfect for demanding connector needs in hi-rel environments, the DF60A2S1016C is a top choice for critical connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-206062-3 | CPC cable clamp, size 11 | ![]() |
| Hirose 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Hirose 324061 | TERMINAL,SOLIS R 8 8 | ![]() |
| Hirose 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Hirose 60635-1 | FASTON 250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| Hirose 641324-1 | RECEPT PIDG FASTON 26-24 110 | ![]() |
| Hirose 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Hirose 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Hirose 33012-3001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Left Reel Payoff | ![]() |
| Hirose 51103-0400 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 4 Circuits, Natural | ![]() |
| Hirose DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
| Hirose 156-00329 | Heavy Duty Cable Tie/Fir Tree Mount, 8" x .5"L, .03" - .28" Panel Thick, 50lb, PA66HIRHS, Black | ![]() |


