| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 156-00329 |
| SKU: | TYT156-00329 |
156-00329
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| HellermannTyton 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| HellermannTyton 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| HellermannTyton 2-328730-1 | SPLICE N CE 22-10 | ![]() |
| HellermannTyton 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| HellermannTyton 1247 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HellermannTyton M3460 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.25 Cable Diameter Min (in), 0.49 Cable Diameter Max( in) | ![]() |
| HellermannTyton 151049-2211 | CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Natural | ![]() |
| HellermannTyton 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| HellermannTyton 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| HellermannTyton 19434-0002 | MX150L Female Terminal for 8 AWG Wire, Metal Strip Carrier | ![]() |
| HellermannTyton 33012-3001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Left Reel Payoff | ![]() |
| HellermannTyton 33012-3002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| HellermannTyton DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| HellermannTyton PLT1M-M00 | Pan-Ty® PLT1M-M00 Cable Tie, Mil-Spec, Black, UV PA6.6, 3.9"L, 18lb | ![]() |
| HellermannTyton PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton PV10-10FFB-2K | Flanged Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 - 10 AWG wire range, #10 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2024 | TYT-20240423 - Adding Capacity & supply chain optimization. Adding capacity and optimizing the supply chain. We are adding production of the cable tie component of these assemblies from Milwaukee, USA to Escobedo, MX. Assembly location will remain the same. Estimated PPAP availability June 15th. The cable ties from this mold will be sent to our Guadalajara, MX site to be used in the assemblies listed in the attached file. There is no change in assembly process or assembly location. There is no change in pick-up point for the assemblies. We are only changing the manufacturing location of one component from Milwaukee to Monterrey (Escobedo). Effective date of change is between 6/1/2024 and 7/1/2024. Please approve this change or let us know if you have any concerns. Note, no response within 2 weeks of this Customer Notification will be deemed as approval of this change. | Download | |||
| 06/18/2018 | TYT-20180618 - Manufacturing Location Change. Please read the attachment for the effective date. | Download | |||


