| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62-EP22PCFA |
| Series: | DF62 |
| SKU: | HIRDF62-EP22PCFA.P |
DF62-EP22PCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 1473244-1 | MQS REC 81P ASSY | ![]() |
| Hirose 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Hirose 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| Hirose 770016-1 | 05P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Hirose 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Hirose 770476-2 | SL156 RECPT, AUNI/PHBZ | ![]() |
| Hirose 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| Hirose 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Hirose 502578-0700 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 7 Circuits, Beige | ![]() |
| Hirose 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
| Hirose 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |


