| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62B-6S-2.2C |
| Series: | DF62 |
| Overall Height: | 7.08 |
| Overall Length: | 7.1 |
| SKU: | HIRDF62B-6S-2.2C |
DF62B-6S-2.2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| Hirose 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| Hirose 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| Hirose 42-01034 | Sockets, Male connector axial, M8x1, 3-pos., Back panel mounting, Wire, A-coded, Unshielded, AWG24 | ![]() |
| Hirose 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Hirose 22-55-2081 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 8 Circuits, Black | ![]() |
| Hirose 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 90119-2121 | C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38 | ![]() |
| Hirose PLD-56 | Electrical label in dispenser, 1.5" W x 1.0" H, high voltage symbol (ISO 3864), polyester adhesive, black/yellow, 200 labels per package. | ![]() |


