Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF62C-2S-2.2C |
Series: | DF62 |
Overall Height: | 5.65 |
Overall Length: | 4.9 |
SKU: | HIRDF62C-2S-2.2C |
DF62C-2S-2.2C
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Hirose 172233-1 | 2 POS MINI UMNL CAP HOUSING | 120,855 |
![]() | Hirose 193842-1 | SKT ASSY., 2MM, 12-14 AWG | 12,283 |
![]() | Hirose 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | 4,809 |
![]() | Hirose 206070-8 | CABLE CLAMP KIT #17 | 61,260 |
![]() | Hirose 206322-9 | CABLE CLAMP SIZE 17 | 16,681 |
![]() | Hirose 172256-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | 5,164 |
![]() | Hirose 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | 370,686 |
![]() | Hirose 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | 105,216 |
![]() | Hirose 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | 362,985 |
![]() | Hirose 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | 164,508 |
![]() | Hirose 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | 253,674 |
![]() | Hirose 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | 70,943 |
![]() | Hirose 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | 1,942 |
![]() | Hirose 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | 37 |