| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 970-009-030R121 |
| SKU: | TEX970-009-030R121 |
970-009-030R121
| Heilind Number: | TEX970-009-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 970-009-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| NorComp 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| NorComp 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| NorComp 350777-1 | 02P UMNL PLUG HSG | ![]() |
| NorComp 5748270-2 | FEMALE SCREWLOCK,ZN PLTD | ![]() |
| NorComp 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| NorComp L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| NorComp FGG.1B.302.CYCD62Z | Circular Plug, 2 LV Contacts, with Crimp termination | ![]() |
| NorComp GMA.1B.057.RG | Bend Relief for all Size 1 Connectors - Gray Silicone | ![]() |
| NorComp NSC3M | 3 pole male cable connector, chuck type strain relief and solder contacts | ![]() |
| NorComp 180-015-103L001 | Male High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp 971-009-030R121 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |
| NorComp 979-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


