| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62C-3S-2.2C(11) |
| Series: | DF62 |
| Overall Height: | 7.65 |
| Overall Length: | 4.9 |
| SKU: | HIRDF62C-3S-2.2C(11) |
DF62C-3S-2.2C(11)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1456426-5 | 4POS, MCON 1.2 CB REC 2p TL SEALED | ![]() |
| Hirose 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| Hirose 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Hirose 51005-0400 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 4 Circuits | ![]() |
| Hirose P22-6R-M | Ring Terminal, 26 “ 22 AWG, #6 stud size, non-insulated, bulk package. | ![]() |


