| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62W-2S-2.2C |
| Series: | DF62W |
| SKU: | HIRDF62W-2S-2.2C |
DF62W-2S-2.2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| Hirose L77DB25SARM6 | UMNL II KEYING PLUG | ![]() |
| Hirose L77DC37SAM4B | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Hirose L77SDEG09SOL2RM8C309 | FREE HANG DBL ROW HSG 6 POS | ![]() |
| Hirose 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| Hirose 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| Hirose 926330-1 | PL 250 REC HSG 6P NYLON BLACK | ![]() |
| Hirose 19069-0109 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Hirose 19070-0059 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Hirose 19070-0090 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Hirose 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Hirose 19193-0016 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Hirose 19193-0099 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Hirose 19193-0149 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Hirose 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Hirose 19419-0005 | MX150L 4 Circuit Plug for 18-22 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2026 | PCN2025-07 - Product specification change and part number change. A: The lance shape has been modified to improve lance strength. B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal. C: A cutout shape has been added to improve moldability. D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation. Please note that there is no change in color tone. These changes will not affect the performances of the product. LTB of previous product 8/31/26 LTS 1/31/28 acknowledgement date 1/31/26 | Download | |||
| 06/30/2025 | PC-0052364 - Production Location Addition. BEFORE: Supplier that processes wire seals Company A, B, & C) AFTER: Supplier that processes wire seals Company A, B, C, & D) | Download | |||
| 06/30/2022 | HIR-2204001-2 - Additional Manufacture. Silicon manufacturer addition Momentive & SEESUN. Seal manufacturing place addition China is added to current seal manufacturing place (Japan). | Download | |||
| 06/30/2022 | PC-0020236 - Equipment change. before: lot indication is hot stamping mark, After: lot indication is laser mark date of Acknowledgement:6/30/22 scheduled delivery date of mass production products: 7/1/22 | Download | |||


