| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62W-4S-2.2C |
| Series: | DF62W |
| Overall Height: | 9.75 |
| Overall Length: | 7.5 |
| SKU: | HIRDF62W-4S-2.2C |
DF62W-4S-2.2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 4015 | Heyco® EPDM Snap-in Liquid Tight Bushings, EPDM, 0.63 Mounting Hole Diameter (in) | ![]() |
| Hirose 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2026 | PCN2025-07 - Product specification change and part number change. A: The lance shape has been modified to improve lance strength. B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal. C: A cutout shape has been added to improve moldability. D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation. Please note that there is no change in color tone. These changes will not affect the performances of the product. LTB of previous product 8/31/26 LTS 1/31/28 acknowledgement date 1/31/26 | Download | |||
| 06/30/2022 | HIR-2204001-2 - Additional Manufacture. Silicon manufacturer addition Momentive & SEESUN. Seal manufacturing place addition China is added to current seal manufacturing place (Japan). | Download | |||
| 06/30/2022 | PC-0020236 - Equipment change. before: lot indication is hot stamping mark, After: lot indication is laser mark date of Acknowledgement:6/30/22 scheduled delivery date of mass production products: 7/1/22 | Download | |||


