| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4015 |
| Color: | Gray |
| Mount Hole Diameter: | .630 ;16,0 |
| Snap-In Bushing Type: | Snap |
| SKU: | HEY4015 |
4015
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 350777-1 | 02P UMNL PLUG HSG | ![]() |
| HEYCO Products 3313 | Heyco® Nylon Cable Clamps, 0.187 Inner Diameter (inches), Natural | ![]() |
| HEYCO Products LF13WBP-20P | 136-0010-2-00 EACH | ![]() |
| HEYCO Products LF13WBP-20S | 136-0009-3-00 EACH | ![]() |
| HEYCO Products 3365/24 100 | 3365/24 100, 24/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| HEYCO Products 02-09-2105 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression | ![]() |
| HEYCO Products 10-11-2103 | KK 254 Crimp Housing, High Pressure, 10 Circuits, Natural | ![]() |
| HEYCO Products 22-28-4360 | KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| HEYCO Products 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| HEYCO Products 39-00-0140 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Bag | ![]() |
| HEYCO Products 39-28-8040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| HEYCO Products 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 52610-2071 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 20 Circuits, Tin-Bismuth Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | HEY20141031 - Product Change. - Overall Length Tolerance updated to +/- .050. | Download | |||


