| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF63W-4EP-3.96C |
| Series: | DF63W |
| Overall Width: | 37.96 mm |
| Overall Length: | 13.16 mm |
| SKU: | HIRDF63W-4EP-3.96C |
DF63W-4EP-3.96C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 151049-2206 | CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/09/2020 | PQW-19-3421 - Production Location Change. from japan to suzhou | Download | |||


